Reference Only

DT6P-BT-BK

Automotive Connectors BT DT 6 WY RC BLK

Manufacturer:

Mfr Part:
DT6P-BT-BK

TTI Part:
DT6P-BT-BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
SeriesDT
PackagingEach
MaterialPolyvinyl Chloride (PVC)
Mating GenderReceptacle
Mating Part NumberDT04-6P
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.29$12.90
$1.27$63.50
$1.25$125.00
$1.23$307.50
$1.20$840.00
$1.15$1,610.00
$1.03$2,163.00
Need more?

My Notes

Sign into see notes.