Reference Only
DT6P-BT
Automotive Connectors 6P DT BOOT RECP GREY
Datasheet
DT6P-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,774In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.86 | $8.60 | |
| $0.84 | $42.00 | |
| $0.82 | $82.00 | |
| $0.80 | $560.00 | |
| $0.78 | $1,092.00 | |
| $0.77 | $1,617.00 | |
| $0.749 | $5,617.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 6P DT RECP ASM, BLACK

TE Connectivity
Automotive Connectors 6P DT RECP ASM, E SEAL, BLACK

TE Connectivity
Automotive Connectors 6P DT RECP ASM, E SEAL
Sign in to add projects and notes