Reference Only
DT4P-DC
Automotive Connectors
Datasheet
DT4P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Plastic | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.575 | $28.75 | |
| $0.569 | $142.25 | |
| $0.562 | $281.00 | |
| $0.556 | $444.80 | |
| $0.549 | $1,372.50 | |
| $0.543 | $2,715.00 | |
| $0.536 | $4,020.00 | |
| $0.53 | $7,950.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors SZ 4 WAY RECP DT FLANGE MOUNT

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 4P RCPT, CEO1 MOD Grey

TE Connectivity
Automotive Connectors DT RECP ASM
Sign in to add projects and notes