Reference Only
DT4P-BT-BK
Automotive Connectors BT DT 4 WY RC BLK
Datasheet
DT4P-BT-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Receptacle | |
| Mating Part Number | DT04-4P | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,102
On Order
1,102 expected on from 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $5.10 | |
| $0.83 | $8.30 | |
| $0.81 | $20.25 | |
| $0.79 | $39.50 | |
| $0.78 | $78.00 | |
| $0.76 | $190.00 | |
| $0.742 | $371.00 |
Need more?
My Notes
Sign into see notes.