Reference Only
DT3S-BT
Automotive Connectors BOOT, 3P, PLG, ST, GRY
Datasheet
DT3S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Bulk | |
| Material | Plastisol | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $13.77 | |
| $0.546 | $27.30 | |
| $0.54 | $54.00 | |
| $0.535 | $133.75 | |
| $0.53 | $318.00 |
Need more?
Sign in to add projects and notes