Reference Only
DT3P-DC
Automotive Connectors Plastisol Dust Cap DT04-3P
Datasheet
DT3P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,298
On Order
2,298 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.513 | $5.13 | |
| $0.507 | $12.67 | |
| $0.501 | $25.05 | |
| $0.495 | $49.50 | |
| $0.489 | $2,445.00 | |
| $0.483 | $4,830.00 | |
| $0.477 | $7,155.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE J-1939

TE Connectivity
Automotive Connectors 3P DT RECP ASM, BLK E SEAL, SHK BT ADPT

TE Connectivity
Automotive Connectors 3P DT RECP ASM, E SEAL, SHNK BT ADPT

TE Connectivity
Automotive Connectors 3P DT RECP ASM, E SEAL, END CAP

TE Connectivity
Automotive Connectors DT 3WAY RECEPTACLE FLANGE MOUNT

TE Connectivity
Automotive Connectors 3P DT RECP ASM, BLK E SEAL, END CAP
Sign in to add projects and notes