Reference Only
DT3P-BT
Automotive Connectors 3P DT BOOT RECP GREY
Datasheet
DT3P-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $8.60 | |
| $0.85 | $42.50 | |
| $0.84 | $84.00 | |
| $0.83 | $207.50 | |
| $0.82 | $656.00 | |
| $0.79 | $1,264.00 | |
| $0.78 | $1,872.00 | |
| $0.77 | $5,775.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors 3P DT RECP ASM, E SEAL, BLACK

TE Connectivity
Automotive Connectors 3P DT RECP ASM, E SEAL
Sign in to add projects and notes