Reference Only
DT2S-BT-BK
Automotive Connectors BT DT 2 WY PL BLK
Datasheet
DT2S-BT-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | DT | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Plug | |
| Mating Part Number | DT06-2S | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,411In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.94 | $9.40 | |
| $0.92 | $23.00 | |
| $0.90 | $45.00 | |
| $0.88 | $88.00 | |
| $0.86 | $215.00 | |
| $0.84 | $856.80 |
Need more?
My Notes
Sign into see notes.