Reference Only
DT2P-BT
Automotive Connectors 2P DT BOOT RECP GREY
Datasheet
DT2P-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $20.50 | |
| $0.80 | $40.00 | |
| $0.78 | $78.00 | |
| $0.77 | $385.00 | |
| $0.749 | $636.65 | |
| $0.732 | $1,244.40 | |
| $0.715 | $1,823.25 | |
| $0.707 | $5,302.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT 2 WAY RECP

TE Connectivity
Automotive Connectors 2P DT RECP ASM E SEAL

TE Connectivity
Automotive Connectors 2P DT RECP ASM, E SEAL, BLACK
Sign in to add projects and notes