Reference Only
DT16-18SB-K004
Automotive Connectors DT PLUG ASM
Datasheet
DT16-18SB-K004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 18 Position | |
| Pitch | 4.67 mm (0.183 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Dimensions | 20.98 mm x 35.38 mm x 31.6 mm | |
| Height | 35.38 mm | |
| Housing Material | Plastic | |
| Length | 31.6 mm | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 18-Way | |
| Width | 20.98 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Product Catalogs
2,982In Stock
2,000 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.62 | $15.62 | |
| $15.45 | $30.90 | |
| $14.43 | $72.15 | |
| $13.46 | $134.60 | |
| $13.15 | $328.75 | |
| $13.01 | $1,301.00 | |
| $12.87 | $3,217.50 | |
| $12.73 | $12,730.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS
Sign in to add projects and notes