Reference Only
DT16-18SA-K004
Automotive Connectors DT PLUG ASM
Datasheet
DT16-18SA-K004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.7 mm (0.185 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 35.38 mm | |
| Housing Material | Plastic | |
| Length | 31.6 mm | |
| Material | Plastic | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 18-Way | |
| Width | 20.98 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Product Catalogs
2,654In Stock
4,966 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.15 | $14.15 | |
| $14.00 | $70.00 | |
| $13.85 | $138.50 | |
| $13.70 | $342.50 | |
| $13.56 | $678.00 | |
| $13.41 | $1,341.00 | |
| $13.27 | $3,317.50 | |
| $13.13 | $13,130.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS
Sign in to add projects and notes