Reference Only
DT15-12PA
Automotive Connectors 12P DT 180DEG RECEP HEADER
Datasheet
DT15-12PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 4.45 mm (0.175 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 35.26 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 39.5 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Width | 59.21 mm | |
| Part # Aliases | ZPF000000000133623 ZPF000000000130728 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,570In Stock
1,205 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.75 | $7.75 | |
| $7.67 | $191.75 | |
| $7.58 | $379.00 | |
| $7.50 | $750.00 | |
| $7.41 | $1,852.50 | |
| $7.33 | $3,665.00 | |
| $7.25 | $7,250.00 | |
| $7.17 | $17,925.00 |
Need more?
Sign in to add projects and notes