Reference Only

DT13-6P

Automotive Connectors 6P DT RECP ASM, 90 DEG. HEADER

Manufacturer:

Mfr Part:
DT13-6P

TTI Part:
DT13-6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions6 Position
Pitch4.45 mm (0.175 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingNickel
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesDT
PackagingTray
ApplicationWire to Board/Device
Contact GenderPin (Male)
Current Rating13 A
Dimensions42.8 mm x 35.26 mm x 39.5 mm
Flammability RatingUL 94 V-0
Height35.26 mm
Housing MaterialPolyamide (PA)
IP RatingIP68
Length39.5 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Type6-Way
Width42.8 mm
Part # AliasesZPF000000000130369

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

11,286In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.51$17.02
$8.42$84.20
$8.32$349.44
$8.23$691.32
$8.14$1,025.64
$8.05$1,690.50
$7.96$3,343.20
$7.87$4,958.10
Need more?

Associated Parts

DT06-6S TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors PLUG DT 6 WAY
DT06-6S-C015 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 6P DT PLUG ASM E SEAL
DT06-6S-P012 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 6 WAY DT BLACK PLUG
DT06-6S-E003 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 6P PLUG, E003 MOD
Sign in to add projects and notes