Reference Only

DT13-2P

Automotive Connectors 2P DT RECP ASM 90 DEG. HEADER

Manufacturer:

Mfr Part:
DT13-2P

TTI Part:
DT13-2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch5.46 mm (0.215 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingNickel
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesDT
PackagingBulk
ApplicationWire to Board/Device
Contact GenderPin (Male)
Current Rating13 A
Flammability RatingUL 94 V-0
Height27.43 mm
Housing MaterialPolyamide (PA)
IP RatingIP68
Ingress ProtectionIP68
Length36.07 mm
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-2S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle
Voltage Rating250 V
Width35.31 mm
Part # AliasesZPF000000000130187

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

992In Stock

400 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.05$16.10
$7.05$70.50
$6.97$348.50
$6.89$689.00
$5.82$1,164.00
$5.75$2,875.00
$5.68$5,680.00
Need more?

My Notes

Sign into see notes.