Reference Only

DT13-12PD

Automotive Connectors HDR, 12P, BRN, RA, NI/CU, D

Manufacturer:

Mfr Part:
DT13-12PD

TTI Part:
DT13-12PD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions12 Position
Pitch4.45 mm (0.175 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingNickel
Wire Gauge Max16 AWG
ColorBrown
Sealed / UnsealedSealed
SeriesDT
PackagingBulk
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating13 A
Flammability RatingUL 94 V-0
Height35.26 mm
Housing MaterialPolyamide (PA)
Length39.5 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$9.69$1,211.25
$8.72$8,720.00
$8.63$17,260.00
Need more?
Sign in to add projects and notes