Reference Only
DT13-08PB
Automotive Connectors DT RECP ASM
Datasheet
DT13-08PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 35.48 mm | |
| Length | 39.24 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 35.48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Product Catalogs
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.42 | $16.84 | |
| $8.32 | $49.92 | |
| $8.23 | $82.30 | |
| $8.14 | $244.20 | |
| $7.98 | $399.00 | |
| $6.96 | $876.96 | |
| $6.88 | $3,440.00 | |
| $6.67 | $6,670.00 |
Need more?
Sign in to add projects and notes