Reference Only
DT13-08PA
Automotive Connectors 8P DT RECP, KEY A 90 DEG. HEADER
Datasheet
DT13-08PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 35.48 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 39.24 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 35.48 mm | |
| Part # Aliases | ZPF000000000130474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Images
Product Catalogs
3,102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.21 | $7.21 | |
| $7.13 | $35.65 | |
| $7.05 | $70.50 | |
| $6.97 | $174.25 | |
| $6.89 | $344.50 | |
| $6.82 | $852.50 | |
| $6.74 | $1,685.00 | |
| $6.66 | $2,497.50 |
Need more?
Sign in to add projects and notes