Reference Only
DT12S-DC
Automotive Connectors
Datasheet
DT12S-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Bulk | |
| Height | 25.4 mm | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 38.23 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Width | 20.62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,096In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.669 | $5.35 | |
| $0.662 | $6.62 | |
| $0.656 | $16.40 | |
| $0.649 | $327.09 | |
| $0.643 | $648.14 | |
| $0.636 | $1,602.72 | |
| $0.63 | $4,725.00 | |
| $0.624 | $9,360.00 |
Need more?
Sign in to add projects and notes