Reference Only
DT12S-BT
Automotive Connectors 12P DT BOOT PLUG
Datasheet
DT12S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Bulk | |
| Height | 41.15 | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 68.61 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 17.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
295In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $5.36 | |
| $1.32 | $13.20 | |
| $1.31 | $65.50 | |
| $1.30 | $520.00 | |
| $1.25 | $1,000.00 | |
| $1.12 | $1,344.00 | |
| $1.11 | $2,220.00 | |
| $0.99 | $7,425.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 12 WAY DT PLUG

TE Connectivity
Automotive Connectors SZ 16 DT 12 WAY PLUG

TE Connectivity
Automotive Connectors SZ 16 DT 12 WAY PLUG GREY

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY A E SEAL ENH RET

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D ENH RET BROWN

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY C ENH RET GREEN

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY B E SEAL ENH RET

TE Connectivity
Automotive Connectors 12P DT PLG ASM KEY D E SEAL ENH RET
Sign in to add projects and notes