Reference Only
DT12P-DC
Automotive Connectors
Datasheet
DT12P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DT | |
| Packaging | Each | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 40.64 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Width | 22.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,006In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.615 | $5.53 | |
| $0.608 | $6.08 | |
| $0.601 | $15.02 | |
| $0.594 | $29.70 | |
| $0.587 | $522.43 | |
| $0.578 | $1,028.84 | |
| $0.572 | $1,527.24 | |
| $0.565 | $8,475.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT RECP ASM
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT 12 WAY REC W/ FLANGE
Sign in to add projects and notes