Reference Only
DT12-L012-GKT
Automotive Connectors 12P RECP GASKET
Datasheet
DT12-L012-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Series | DT | |
| Packaging | Bulk | |
| Length | 55.25 mm | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 107C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 35.56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $19.00 | |
| $0.746 | $37.30 | |
| $0.737 | $73.70 | |
| $0.729 | $364.50 | |
| $0.709 | $709.00 | |
| $0.701 | $1,402.00 | |
| $0.684 | $3,420.00 | |
| $0.676 | $5,070.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors DT RECP ASM
TE Connectivity
Automotive Connectors
TE Connectivity
Automotive Connectors 12P DT RECP ASM, KEY A, WELDED FG BLK

TE Connectivity
Automotive Connectors DT RECP ASM
Sign in to add projects and notes