Reference Only
DT06-4S-P012
Automotive Connectors 4 WAY DTM BLACK PLUG
Datasheet
DT06-4S-P012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 19.58 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 32.46 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 20.83 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT06-4S-P012-L ZPF000000000130322 DT06-4S-P012-MS DT06-4S-P012-M DT06-4S-P012-LD DT06-4S-P012-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Product Catalogs
72,447In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $5.44 | |
| $1.34 | $13.40 | |
| $1.31 | $32.75 | |
| $1.29 | $322.50 | |
| $1.27 | $635.00 | |
| $1.24 | $1,488.00 | |
| $1.22 | $5,856.00 | |
| $1.20 | $12,000.00 |
Need more?
Associated Parts

Automotive Connectors 4P DT RECP ASM BLACK

TE Connectivity
Automotive Connectors CAP DUST DT 4 WAY PLUG

Automotive Connectors 4P DT RECP ASM BLACK, END CAP

TE Connectivity
Automotive Connectors 4P DT BOOT PLUG GREY

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

Automotive Connectors WEDGE LOCK

Automotive Connectors WEDGE LOCK
Automotive Connectors DT RECP ASM

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors
Sign in to add projects and notes