Reference Only
DT06-4S-E004
Automotive Connectors 4P DT PLUG ASM BLACK
Datasheet
DT06-4S-E004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 30.94 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 18.19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 18.39 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130319 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Product Catalogs
3,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $14.40 | |
| $1.41 | $70.50 | |
| $1.39 | $139.00 | |
| $1.37 | $342.50 | |
| $1.34 | $670.00 | |
| $1.32 | $1,584.00 | |
| $1.30 | $6,240.00 | |
| $1.27 | $12,700.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors SZ 16 CONTACT SOCKET

TE Connectivity
Automotive Connectors 4P DT BOOT PLUG GREY

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors CAP DUST DT 4 WAY PLUG

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
Sign in to add projects and notes