Reference Only

DT06-4S-C017

Automotive Connectors 4P DT PLUG SOLID REAR GROMMET

Manufacturer:

Mfr Part:
DT06-4S-C017

TTI Part:
DT06-4S-C017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch4.45 mm (0.175 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesDT
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Dimensions20.83 mm x 19.58 mm x 32.46 mm
Height19.58 mm
Housing GenderPlug (Male)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length32.46 mm
MaterialPlastic
Mating GenderReceptacle
Mating Part NumberDT04-4P
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing9.12 mm
SubcategoryAutomotive Connectors
TradenameDT
Type4-Way
Voltage Rating250 V
Width20.83 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

1,716In Stock

2,323 expected 09-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.22$6.66
$2.18$21.80
$2.15$53.75
$2.12$106.00
$2.09$209.00
$2.06$515.00
$2.03$1,015.00
Need more?

My Notes

Sign into see notes.