Reference Only
DT06-4S
Automotive Connectors PLUG DT 4 WAY
Datasheet
DT06-4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Socket (Female) | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 19.58 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 32.46 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 20.83 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 2-1899779-3 ZPF000000000130305 EH7682-000 DT06-4S-E DT06-4S-AS DE-DT06-4S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
132,196In Stock
188,869 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $5.16 | |
| $1.70 | $17.00 | |
| $1.67 | $41.75 | |
| $1.64 | $82.00 | |
| $1.62 | $162.00 | |
| $1.59 | $3,975.00 | |
| $1.57 | $7,850.00 | |
| $1.54 | $11,550.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors CAP DUST DT 4 WAY PLUG

Automotive Connectors 4P DT RECP ASM SHRINK BOOT ADAPTER

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors

Automotive Connectors DT 4 WAY RECP

Automotive Connectors 4P RCPT, E003 MOD Grey

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors 4P DT BOOT PLUG GREY
Sign in to add projects and notes