Reference Only

DT06-3S-KIT

Automotive Connectors DT06-3S-KIT AND WEDGE ONLY

Manufacturer:

Mfr Part:
DT06-3S-KIT

TTI Part:
DT06-3S-KIT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5.46 mm (0.215 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesDT
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Dimensions18.37 mm x 23.73 mm x 28.4 mm
Height23.73 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length28.4 mm
Mating GenderPlug
Mating Part NumberDT04-3P
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDT
Type3-Way
Voltage Rating250 V
Width18.37 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

102In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.05$6.15
$2.03$20.30
$2.01$50.25
$1.99$99.50
$1.97$197.00
$1.95$487.50
$1.66$4,150.00
Need more?

My Notes

Sign into see notes.