Reference Only
DT06-3S
Automotive Connectors 3WAY PLUG GRAY
Datasheet
DT06-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 8.66 mm (0.340 in) | |
| Gender | Socket (Female) | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 23.73 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 28.4 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Voltage Rating | 250 V | |
| Width | 18.37 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT06-3S-AS DT06-3S-E ZPF000000000130225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Product Catalogs
21,862In Stock
532,719 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $5.75 | |
| $1.14 | $11.40 | |
| $1.13 | $28.25 | |
| $1.12 | $56.00 | |
| $1.11 | $111.00 | |
| $1.09 | $272.50 | |
| $1.08 | $540.00 | |
| $1.07 | $1,070.00 |
Need more?
Associated Parts

Automotive Connectors DT 3 WAY RECP SZ 16

Automotive Connectors DT 3 WAY RECP SZ 16

Automotive Connectors KEYED WEDGE LOCK FOR 3 WAY PLUG DT BLUE

Automotive Connectors DT 3WAY RECEPTACLE

Automotive Connectors DT 3WAY RECEPTACLE J-1939

Automotive Connectors DT 3WAY RECEPTACLE FLANGE MOUNT

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

Automotive Connectors DT 3 WAY RECP SZ 16

TE Connectivity
Automotive Connectors
Sign in to add projects and notes