Reference Only
DT06-2S-SDT-CE28
Automotive Connectors 2 POS 13 AMP 42 VDC HOUSING TO FML TERM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Max | 14 AWG | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.8 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 31.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 2-Way | |
| Voltage Rating | 48 VDC | |
| Width | 15 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 2286003-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,728In Stock
4,560 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $7.26 | |
| $3.02 | $30.20 | |
| $2.99 | $74.75 | |
| $2.70 | $135.00 | |
| $2.66 | $266.00 | |
| $2.60 | $741.00 | |
| $2.55 | $1,453.50 | |
| $2.51 | $12,876.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes