Reference Only
DT06-2S-SDT-CE27
Automotive Connectors 2 POS 13 AMP 24 VDC HOUSING TO FML TERM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DT | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Height | 11.6 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Length | 19.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 2-Way | |
| Voltage Rating | 48 V | |
| Width | 14.9 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 2286003-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,054
On Order
1,054 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $6.40 | |
| $2.74 | $137.00 | |
| $2.70 | $270.00 | |
| $2.67 | $760.95 | |
| $2.63 | $1,499.10 | |
| $2.59 | $2,952.60 | |
| $2.56 | $6,566.40 | |
| $2.52 | $12,927.60 |
Need more?
Sign in to add projects and notes