Reference Only

DT06-2S-P060

Automotive Connectors

Manufacturer:

Mfr Part:
DT06-2S-P060

TTI Part:
DT06-2S-P060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5.46 mm (0.215 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingBulk
ApplicationBus Bar to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating13 A
Height32.46 mm
Housing GenderPlug (Male)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68
InsulationInsulated
Length16.48 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC/DC
Width16.69 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

510In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.32$7.32
$6.10$30.50
$5.66$283.00
$5.44$544.00
$5.25$1,260.00
$5.19$2,491.20
$5.13$3,693.60
Need more?

My Notes

Sign into see notes.