Reference Only
DT06-2S
Automotive Connectors PLG, 2P, GRY, N
Datasheet
DT06-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Socket (Female) | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 15.77 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 32.46 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Voltage Rating | 250 V | |
| Width | 15.01 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT06-2S-L DT06-2S-AS ZPF000000000130172 DT06-2S-LS DT06-2S-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
907,553In Stock
929,248 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.464 | $5.10 | |
| $0.458 | $11.45 | |
| $0.453 | $22.65 | |
| $0.447 | $44.70 | |
| $0.442 | $17,680.00 | |
| $0.437 | $34,960.00 | |
| $0.431 | $68,960.00 |
Need more?
Associated Parts

Automotive Connectors DT 2 WAY RECP

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

TE Connectivity
Automotive Connectors 2P DT BOOT PLUG GREY

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS

Automotive Connectors 2P DT RECP ASM SHRINK BOOT ADAPTER

Automotive Connectors DT 2 WAY RECP SZ 16

Automotive Connectors DT WEDGELOCK 2 WAY PLUG, A KEY

TE Connectivity
Automotive Connectors

Automotive Connectors WEDGE LOCK
Sign in to add projects and notes