Reference Only
DT06-12SB
Automotive Connectors 12 WAY DT PLUG
Datasheet
DT06-12SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Socket (Female) | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 40.56 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 30.94 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 18.19 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT06-12SB-AS ZPF000000000130686 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
99,915In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $18.70 | |
| $3.70 | $92.50 | |
| $3.65 | $182.50 | |
| $3.61 | $361.00 | |
| $3.56 | $534.00 | |
| $3.45 | $1,725.00 | |
| $3.41 | $3,410.00 | |
| $3.13 | $15,650.00 |
Need more?
Associated Parts

Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

TE Connectivity
Automotive Connectors DT BACKSHELL 90 12way plg, DT06-12S*

TE Connectivity
Automotive Connectors 12P DT BOOT PLUG

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS

Automotive Connectors DT 12 WAY REC BLK KEY ARGM

Automotive Connectors 12P DT RECP ASM, KEY B, WELDED FLANGE

Automotive Connectors 12P RCPT, E003 MOD B Key, Black
Sign in to add projects and notes