Reference Only
DT06-12SA
Automotive Connectors SZ 16 DT 12 WAY PLUG
Datasheet
DT06-12SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Socket (Female) | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 30.94 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 18.19 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT06-12SA-AS ZPF000000000130667 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Product Catalogs
31,320In Stock
29,015 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $29.90 | |
| $2.95 | $147.50 | |
| $2.91 | $291.00 | |
| $2.87 | $430.50 | |
| $2.84 | $710.00 | |
| $2.76 | $2,760.00 | |
| $2.72 | $6,800.00 | |
| $2.69 | $13,450.00 |
Need more?
Associated Parts

Automotive Connectors DT RECP 12 WAY A KEY

Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG

TE Connectivity
Automotive Connectors 12P DT BOOT PLUG

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS

Automotive Connectors

Automotive Connectors DT 12 WAY REC W/ FLANGE

TE Connectivity
Automotive Connectors DT BACKSHELL 90 12way plg, DT06-12S*

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

Automotive Connectors 12P DT 90DEG RECEP HEADER

Automotive Connectors DT RECP ASM
Sign in to add projects and notes