Reference Only
DT06-08SA-EP08
Automotive Connectors DT PLUG ASM
Datasheet
DT06-08SA-EP08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 9.12 mm (0.359 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Dimensions | 22.15 mm x 37.21 mm x 32.18 mm | |
| Height | 37.21 mm | |
| Housing Gender | Plug (Male) | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68 | |
| Insulation | Insulated | |
| Length | 32.18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | DT04-08PA-E003, DT13-08PA, DT15-08PA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 22.15 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000130448 DT06-08SA-EP08-LS DT06-08SA-EP08-L DT06-08SA-EP08-MS DT06-08SA-EP08-M DT06-08SA-EP08-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
710In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $30.70 | |
| $3.03 | $151.50 | |
| $2.99 | $299.00 | |
| $2.92 | $730.00 | |
| $2.85 | $1,425.00 | |
| $2.67 | $2,670.00 | |
| $2.63 | $6,575.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000
My Notes
Sign into see notes.