Reference Only
DT06-08SA-COMPLETE
Automotive Connectors DT06-08SA CON & WEG
Datasheet
DT06-08SA-COMPLETE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Number of Positions | 8 Position | |
| Pitch | 9.12 mm (0.359 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Mating Gender | Receptacle | |
| Mating Part Number | DT04-08PA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 12 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541 |
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.49 | $18.49 | |
| $17.08 | $170.80 | |
| $16.57 | $414.25 | |
| $16.09 | $804.50 | |
| $15.54 | $1,554.00 | |
| $15.33 | $3,832.50 | |
| $15.18 | $7,590.00 |
Need more?
My Notes
Sign into see notes.