Reference Only
DT06-08SA-CE10
Automotive Connectors 8P DT PLUG ASM, BLK E SEAL, ENH SL RET.
Datasheet
DT06-08SA-CE10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 37.21 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 32.18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 22.15 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT06-08SA-CE10-E ZPF000000000130443 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
1,980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $31.40 | |
| $2.98 | $149.00 | |
| $2.94 | $294.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors SZ 16 CONTACT SOCKET

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S*
Sign in to add projects and notes