Reference Only
DT06-08SA-CE05
Automotive Connectors 8P DT PLG KY A E CAP E SEAL, ENH SL RET.
Datasheet
DT06-08SA-CE05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 37.21 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 32.18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 22.15 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT06-08SA-CE05-M ZPF000000000130441 DT06-08SA-CE05-MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
2,715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $16.90 | |
| $3.33 | $33.30 | |
| $3.29 | $82.25 | |
| $3.21 | $802.50 | |
| $3.06 | $1,530.00 | |
| $2.92 | $2,920.00 | |
| $2.84 | $7,100.00 | |
| $2.78 | $13,900.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
Sign in to add projects and notes