Reference Only
DT06-08SA
Automotive Connectors DT PLUG 8 WAY A KEY
Datasheet
DT06-08SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Socket (Female) | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 19.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 30.91 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 37.21 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT06-08SA-SC DT06-08SA-S ZPF000000000130439 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Product Catalogs
88,515In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $6.12 |
Need more?
Associated Parts

Automotive Connectors DT RECP 8 WAY A KEY

Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS

Automotive Connectors 8P DT RECP ASM KEY A, WELDED FLANGE

Automotive Connectors 8P RCPT, E003 MOD Grey
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S*
Sign in to add projects and notes