Reference Only

DT04-6P-CE09

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-6P-CE09

TTI Part:
DT04-6P-CE09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch9.12 mm (0.359 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Dimensions20.83 mm x 24.69 mm x 47.19 mm
Flammability RatingUL 94
Height24.69 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length47.19 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-6S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing4.45 mm
SubcategoryAutomotive Connectors
Type6-Way
Voltage Rating250 VAC/DC
Width20.83 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,006In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.39$8.78
Need more?

My Notes

Sign into see notes.