Reference Only
DT04-4P-L012
Automotive Connectors SZ 4 WAY RECP DT FLANGE MOUNT
Datasheet
DT04-4P-L012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.47 mm (0.176 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Dimensions | 40.51 mm x 31.75 mm x 45.92 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, PI6K9K | |
| Length | 45.92 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 40.51 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000130301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Product Catalogs
8,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $7.52 | |
| $3.71 | $18.55 | |
| $3.66 | $366.00 | |
| $3.49 | $2,443.00 | |
| $3.45 | $3,622.50 | |
| $3.40 | $14,280.00 | |
| $3.36 | $34,104.00 | |
| $3.31 | $69,510.00 |
Need more?
Associated Parts

Automotive Connectors PLUG DT 4 WAY

Automotive Connectors DT PLUG 4 WAY
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL

Automotive Connectors 4P DT PLUG ASM END CAP
TE Connectivity
Automotive Connectors
Sign in to add projects and notes