Reference Only
DT04-4P-CE02
Automotive Connectors DT RECP ASM
Datasheet
DT04-4P-CE02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.47 mm (0.176 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 19.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, PI6K9K | |
| Length | 47.45 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 20.83 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT04-4P-CE02-SC DT04-4P-CE02-S DT04-4P-CE02-E ZPF000000000130285 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Product Catalogs
0In Stock
3,950
On Order
3,950 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $28.25 | |
| $1.11 | $55.50 | |
| $1.09 | $109.00 | |
| $1.07 | $267.50 | |
| $1.05 | $525.00 | |
| $1.03 | $721.00 | |
| $1.01 | $1,010.00 | |
| $0.99 | $7,425.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors 4P DT PLUG ASM E SEAL, ENH SEAL RET

Automotive Connectors 4P DT PLUG E SEAL ENH RET, SHNK BT ADT

Automotive Connectors 4P PLUG, CE02 MOD

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes