Reference Only
DT04-4P-CE01
Automotive Connectors 4P RCPT, CEO1 MOD Grey
Datasheet
DT04-4P-CE01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.47 mm (0.176 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 19.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, PI6K9K | |
| Length | 47.45 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 20.83 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130284 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
1,490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $19.80 | |
| $1.95 | $58.50 | |
| $1.92 | $96.00 | |
| $1.89 | $189.00 | |
| $1.86 | $465.00 | |
| $1.83 | $1,281.00 | |
| $1.79 | $2,506.00 | |
| $1.71 | $7,182.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY
TE Connectivity
Automotive Connectors
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes