Reference Only
DT04-4P-C015
Automotive Connectors 4P DT RECP ASM E SEAL
Datasheet
DT04-4P-C015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.47 mm (0.176 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 19.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, PI6K9K | |
| Length | 45.92 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 20.83 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130289 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Product Catalogs
114,089In Stock
14,700 expected 07-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $5.05 | |
| $0.99 | $9.90 | |
| $0.97 | $97.00 | |
| $0.95 | $142.50 | |
| $0.93 | $930.00 | |
| $0.92 | $2,300.00 | |
| $0.90 | $4,500.00 | |
| $0.88 | $6,600.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes