Reference Only
DT04-48P-B016
Automotive Connectors DT RECP ASM
Datasheet
DT04-48P-B016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 9.12 mm (0.359 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Height | 50.63 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 64.52 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 8 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Width | 64.52 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000131350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
3,409In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.10 | $33.10 | |
| $32.77 | $163.85 | |
| $32.45 | $324.50 | |
| $32.12 | $803.00 | |
| $31.81 | $1,590.50 | |
| $31.49 | $3,149.00 | |
| $31.18 | $7,795.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

Automotive Connectors WEDGELOCK DT 12 WAY RECP

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG
Sign in to add projects and notes