Reference Only

DT04-3P-EP10

Automotive Connectors 3P DT RCP ASM W/ 120 TRMNTING RST, BLK

Manufacturer:

Mfr Part:
DT04-3P-EP10

TTI Part:
DT04-3P-EP10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch10.01 mm (0.394 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating13 A
Dimensions21.13 mm x 24.71 mm x 44.65 mm
Height24.71 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length44.65 mm
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-3S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDT
Type3-Way
Voltage Rating250 V
Width21.13 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesDT04-3P-EP10-LD DT04-3P-EP10-M DT04-3P-EP10-MS DT04-3P-EP10-L ZPF000000000130215 DT04-3P-EP10-LS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

13,665In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$6.16
$6.09$30.45
$6.02$60.20
$5.95$148.75
$5.88$294.00
$5.81$1,452.50
$5.75$4,312.50
Need more?

Associated Parts

1027-003-1200 TE Connectivity

TE Connectivity

Automotive Connectors METAL CLIP/MOUNTING BRACKET
1011-026-0205 TE Connectivity

TE Connectivity

Automotive Connectors ATTACHMENT CLIP GREY

My Notes

Sign into see notes.