Reference Only
DT04-3P-E005
Automotive Connectors DT 3 WAY RECP SZ 16
Datasheet
DT04-3P-E005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 8.7 mm (0.342 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 24.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 44.65 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Voltage Rating | 250 V | |
| Width | 21.13 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT04-3P-E005-LS DT04-3P-E005-LD DT04-3P-E005-M DT04-3P-E005-MS DT04-3P-E005-L ZPF000000000130218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
200,280In Stock
346,850 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $9.20 | |
| $0.91 | $455.00 | |
| $0.90 | $900.00 | |
| $0.89 | $1,424.00 | |
| $0.88 | $2,200.00 | |
| $0.87 | $3,480.00 | |
| $0.86 | $6,450.00 | |
| $0.85 | $34,000.00 |
Need more?
Associated Parts

Automotive Connectors 3P DT PLUG ASM, BLK INT SHRNK BT ADPT

Automotive Connectors 3 WAY DT BLACK PLUG

Automotive Connectors DT PLUG 3 WAY BLACK

Automotive Connectors 3 WAY PLUG SEAL RET W/ SHRINK BOOT CAP
Sign in to add projects and notes