Reference Only
DT04-3P-E004
Automotive Connectors DT 3 WAY RECP SZ 16
Datasheet
DT04-3P-E004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 8.7 mm (0.342 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 24.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 44.65 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Voltage Rating | 250 V | |
| Width | 21.13 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130217 DT04-3P-E004-LS DT04-3P-E004-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Product Catalogs
5,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $25.70 | |
| $0.508 | $50.80 | |
| $0.502 | $125.50 | |
| $0.496 | $248.00 | |
| $0.49 | $416.50 | |
| $0.484 | $822.80 |
Need more?
Associated Parts

Automotive Connectors 3P DT PLUG ASM, BLK INT SHRNK BT ADPT

Automotive Connectors 3 WAY DT BLACK PLUG

TE Connectivity
Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P

Automotive Connectors 3P DT PLUG ASM ENH SEAL RET, END CP

Automotive Connectors 3 WAY PLUG SEAL RET W/ SHRINK BOOT CAP

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors DT PLUG 3 WAY BLACK

Automotive Connectors 3P PLUG, E005 MOD Black
Sign in to add projects and notes