Reference Only
DT04-3P
Automotive Connectors DT 3 WAY RECP SZ 16
Datasheet
DT04-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 8.7 mm (0.342 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 24.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 43.13 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Voltage Rating | 250 V | |
| Width | 21.13 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT04-3P-LD DT04-3P-LS ZPF000000000130205 DT04-3P-AS DT04-3P-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Product Catalogs
340,873In Stock
370,892 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $5.55 | |
| $1.10 | $110.00 | |
| $1.09 | $1,635.00 | |
| $1.08 | $2,700.00 | |
| $1.06 | $4,240.00 | |
| $1.05 | $7,875.00 | |
| $1.04 | $41,600.00 | |
| $1.03 | $82,400.00 |
Need more?
Associated Parts

Automotive Connectors 3WAY PLUG GRAY

Automotive Connectors 3 WAY DT PLUG

TE Connectivity
Automotive Connectors DT BACKSHELL 180 3way recpt, DT04-3P

Automotive Connectors DT PLUG 3 WAY WITH END CAP

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

TE Connectivity
Automotive Connectors 3P DT BOOT RECP GREY

Automotive Connectors DT PLUG 3 WAY SHRINK BOOT

Automotive Connectors 3P DT PLUG ASM LATCH GUARD END CAP

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes