Reference Only
DT04-2P-RT01
Automotive Connectors 2P DT RECP ASM W/ MUR 460 DIODE
Datasheet
DT04-2P-RT01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 5.46 mm (0.215 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 22.71 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 39.5 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 25.4 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT04-2P-RT01-M DT04-2P-RT01-MS DT04-2P-RT01-L ZPF000000000130168 DT04-2P-RT01-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
9,222In Stock
36,068 expected on from 30-Nov-26
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Associated Parts

Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors 2P DT PLUG ASM BLACK

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET

Automotive Connectors 2P DT PLUG, ENH RET SHRK BT ADPT, BLK
Sign in to add projects and notes