Reference Only

DT04-2P-L012

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-2P-L012

TTI Part:
DT04-2P-L012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5.46 mm (0.215 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesDT
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Dimensions40.51 mm x 31.75 mm x 43.38 mm
Flammability RatingUL 94
Height31.75 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length43.38 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-2S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC/DC
Width41.51 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

8,316In Stock

4,000 expected 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.85$5.70
$2.81$28.10
$2.77$69.25
$2.74$137.00
$2.70$270.00
$2.60$1,040.00
$2.51$6,275.00
Need more?

My Notes

Sign into see notes.